16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP
16-TSSOP

MC74HC4053ADTR2G

Digi-Key Part Number
MC74HC4053ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC4053ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC4053ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MC74HC4053ADTR2G
Supplier
Description
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
120MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.21175$529.38
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.48100$4.81
25$0.44880$11.22
100$0.35910$35.91
250$0.33348$83.37
500$0.28218$141.09
1,000$0.21804$218.04
Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.48100$4.81
25$0.44880$11.22
100$0.35910$35.91
250$0.33348$83.37
500$0.28218$141.09
1,000$0.21804$218.04
Additional Resources
AttributeDescription
Other Names
MC74HC4053ADTGOSTR
MC74HC4053ADTGOSDKR
ONSONSMC74HC4053ADTR2G
MC74HC4053ADTGOSCT
MC74HC4053ADTGOSDKR-ND
2156-MC74HC4053ADTR2G-OS
MC74HC4053ADTGOSCT-ND
MC74HC4053ADTR2GOSCT
MC74HC4053ADTR2GOSDKR
MC74HC4053ADTR2GOSTR
MC74HC4053ADTGOSTR-ND
Standard Package2,500