16 SOIC Pin View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC Pin View
16-SOIC
16-SOIC

MC74HC4053ADR2G

Digi-Key Part Number
MC74HC4053ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4053ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4053ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MC74HC4053ADR2G
Supplier
Description
IC MUX/DEMUX TRIPLE 2X1 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
120MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.47700$4.77
25$0.44520$11.13
100$0.35620$35.62
250$0.33072$82.68
500$0.27984$139.92
1,000$0.21624$216.24
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.21000$525.00

Other Suppliers on Digi-Key

269,928In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MC74HC4053ADR2GOSDKR
ONSONSMC74HC4053ADR2G
MC74HC4053ADR2GOSCT
2156-MC74HC4053ADR2G-OS
MC74HC4053ADR2GOSTR
MC74HC4053ADR2G-ND
=MC74HC4053ADR2GOSCT-ND
Standard Package2,500
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC4053NSRTexas Instruments342296-31593-1-ND$0.61000Similar
CD74HC4053M96G3Texas Instruments89296-CD74HC4053M96G3CT-ND$0.56000Direct
CD74HC4053MTexas Instruments44296-9220-5-ND$0.67000Direct
74HC4053D,653Nexperia USA Inc.8,8401727-2809-1-ND$0.42000Similar
CD4053BM96Texas Instruments44,744296-14274-1-ND$0.61000Similar