16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SOIC
16 SOIC Pin View

MC74HC4052ADR2G

Digi-Key Part Number
MC74HC4052ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4052ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4052ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MC74HC4052ADR2G
Supplier
Description
IC MUX/DEMUX DUAL 4X1 16SOIC
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
95MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.22750$568.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.51700$5.17
25$0.48240$12.06
100$0.38580$38.58
250$0.35828$89.57
500$0.30316$151.58
1,000$0.23426$234.26
Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.51700$5.17
25$0.48240$12.06
100$0.38580$38.58
250$0.35828$89.57
500$0.30316$151.58
1,000$0.23426$234.26
Additional Resources
AttributeDescription
Other Names
MC74HC4052ADR2GOSTR
MC74HC4052ADR2GOS-ND
MC74HC4052ADR2GOS
MC74HC4052ADR2GOSCT
MC74HC4052ADR2GOSDKR
2156-MC74HC4052ADR2G-OS
Standard Package2,500