16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4051ADWR2G

Digi-Key Part Number
MC74HC4051ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HC4051ADWR2GOSCT-ND - Cut Tape (CT)
MC74HC4051ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MC74HC4051ADWR2G
Supplier
Description
IC MUX/DEMUX 8X1 16SOIC
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
130pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.88000$0.88
10$0.78800$7.88
25$0.74800$18.70
100$0.61440$61.44
250$0.57432$143.58
500$0.50752$253.76
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.44100$441.00
Additional Resources
AttributeDescription
Other Names
MC74HC4051ADWR2GOSDKR
MC74HC4051ADWR2GOSCT
MC74HC4051ADWR2GOS-ND
MC74HC4051ADWR2GOSTR
MC74HC4051ADWR2GOS
Standard Package1,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HEF4051BTT,118Nexperia USA Inc.131727-3006-1-ND$0.65000Similar
CD4051BMTTexas Instruments270296-CD4051BMTCT-ND$1.01000Similar
CD4051BM96G3Texas Instruments3,937296-31505-1-ND$0.58000Similar
MAX354CWE+Maxim Integrated426MAX354CWE+-ND$12.20000Similar
SN74HC4851DRTexas Instruments156,754296-15740-1-ND$0.76000Similar