16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP
16-TSSOP

MC74HC4051ADTR2G

Digi-Key Part Number
MC74HC4051ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC4051ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC4051ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MC74HC4051ADTR2G
Supplier
Description
IC MUX/DEMUX 8X1 16TSSOP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
130pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.47700$4.77
25$0.44520$11.13
100$0.35620$35.62
250$0.33072$82.68
500$0.27984$139.92
1,000$0.21624$216.24
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.21000$525.00

Additional Resources
AttributeDescription
Other Names
MC74HC4051ADTR2GOSCT
MC74HC4051ADTR2GOS
MC74HC4051ADTR2GOSDKR
2156-MC74HC4051ADTR2G-OS
MC74HC4051ADTR2GOS-ND
MC74HC4051ADTR2GOSTR
ONSFSCMC74HC4051ADTR2G
Standard Package2,500