DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB85AT3

Digi-Key Part Number
1SMB85AT3OSTR-ND - Tape & Reel (TR)
1SMB85AT3OSCT-ND - Cut Tape (CT)
1SMB85AT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1SMB85AT3
Supplier
Description
TVS DIODE 85VWM 137VC SMB
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
220pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1SMB85AT3OSTR
1SMB85AT3OSDKR
1SMB85AT3OSCT
Standard Package2,500
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ78ABourns Inc.21SMBJ78ABCT-ND$0.47000Similar
SMBJ90A-E3/52Vishay General Semiconductor - Diodes Division278SMBJ90A-E3/52GICT-ND$0.47000Similar
SMBJ75A-13-FDiodes Incorporated21,092SMBJ75A-FDICT-ND$0.44000Similar
SMBJ78A-13-FDiodes Incorporated3,714SMBJ78A-FDICT-ND$0.47000Similar
SMBJP6KE100A-TPMicro Commercial Co8353-SMBJP6KE100A-TPCT-ND$0.45000Similar