DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB8.5AT3

Digi-Key Part Number
1SMB8.5AT3OSTR-ND - Tape & Reel (TR)
1SMB8.5AT3OSCT-ND - Cut Tape (CT)
1SMB8.5AT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1SMB8.5AT3
Supplier
Description
TVS DIODE 8.5VWM 14.4VC SMB
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1690pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1SMB8.5AT3OSCT
1SMB8.5AT3OSTR
1SMB8.5AT3OSDKR
Standard Package2,500
Substitutes (23)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ9.0A-13-FDiodes Incorporated44,898SMBJ9.0A-FDICT-ND$0.47000Similar
SMBJ8.5A-13-FDiodes Incorporated6,810SMBJ8.5A-13-FDICT-ND$0.47000Similar
SMBJ7.0A-13-FDiodes Incorporated1,065SMBJ7.0A-FDICT-ND$0.47000Similar
SMBJ9.0ABourns Inc.1,121SMBJ9.0ABCT-ND$0.47000Similar
SMBJ7.5D-M3/IVishay General Semiconductor - Diodes Division9,460SMBJ7.5D-M3/IGICT-ND$0.53000Similar