DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB60AT3

Digi-Key Part Number
1SMB60AT3OSTR-ND - Tape & Reel (TR)
1SMB60AT3OSCT-ND - Cut Tape (CT)
1SMB60AT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1SMB60AT3
Supplier
Description
TVS DIODE 60VWM 96.8VC SMB
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
300pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1SMB60AT3OSCT
1SMB60AT3OSTR
1SMB60AT3OSDKR
Standard Package2,500
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ58A-13-FDiodes Incorporated1,930SMBJ58A-FDICT-ND$0.47000Similar
P6SMB68ABourns Inc.70P6SMB68ABBCT-ND$0.50000Similar
SMBJ60A-TPMicro Commercial Co246SMBJ60A-TPMSCT-ND$0.41000Similar
SMBJ51ALittelfuse Inc.1,192SMBJ51ALFCT-ND$0.37000Similar
SMBJ58A-TRSTMicroelectronics1,147497-15659-1-ND$0.42000Similar