DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB403C
SMB 600 Watt Side 2
SMB 600 Watt Top

1SMB43AT3

Digi-Key Part Number
1SMB43AT3OSTR-ND - Tape & Reel (TR)
1SMB43AT3OSCT-ND - Cut Tape (CT)
1SMB43AT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1SMB43AT3
Supplier
Description
TVS DIODE 43VWM 69.4VC SMB
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
400pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080

Other Suppliers on Digi-Key

2,500In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-1SMB43AT3-ONTR-ND
1SMB43AT3OSDKR
1SMB43AT3OSTR
1SMB43AT3OSCT
ONSONS1SMB43AT3
2156-1SMB43AT3
Standard Package2,500
Substitutes (23)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ40A-13-FDiodes Incorporated40SMBJ40A-FDICT-ND$0.47000Similar
TPSMB47ALittelfuse Inc.1,663F6330CT-ND$0.55000Similar
1KSMB56ALittelfuse Inc.1,80018-1KSMB56ACT-ND$0.65000Similar
TPSMB56ALittelfuse Inc.373F6334CT-ND$0.55000Similar
SMBJP6KE56A-TPMicro Commercial Co3,694SMBJP6KE56A-TPMSCT-ND$0.45000Similar