DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB33AT3

Digi-Key Part Number
1SMB33AT3OSCT-ND - Cut Tape (CT)
1SMB33AT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1SMB33AT3
Supplier
Description
TVS DIODE 33V 53.3V SMB
Detailed Description
Clamp Ipp Tvs Diode
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1SMB33AT3OSTR
1SMB33AT3OSDKR
1SMB33AT3OSCT
Standard Package2,500