DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB403C
SMB 600 Watt Side 2
SMB 600 Watt Top

1SMB26AT3

Digi-Key Part Number
1SMB26AT3OSTR-ND - Tape & Reel (TR)
1SMB26AT3OSCT-ND - Cut Tape (CT)
1SMB26AT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1SMB26AT3
Supplier
Description
TVS DIODE 26VWM 42.1VC SMB
Detailed Description
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
630pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080

Other Suppliers on Digi-Key

20,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-1SMB26AT3
2156-1SMB26AT3-ONTR-ND
1SMB26AT3OSTR
1SMB26AT3OSCT
1SMB26AT3OSDKR
ONSONS1SMB26AT3
Standard Package2,500