DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB403C
SMB 600 Watt Top
SMB 600 Watt Side 2

1SMB22AT3

Digi-Key Part Number
1SMB22AT3OSTR-ND - Tape & Reel (TR)
1SMB22AT3OSCT-ND - Cut Tape (CT)
1SMB22AT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1SMB22AT3
Supplier
Description
TVS DIODE 22VWM 35.5VC SMB
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
730pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1SMB22AT3OSCT
1SMB22AT3OSTR
1SMB22AT3OSDKR
Standard Package2,500
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6SMB24ABourns Inc.5P6SMB24ABBCT-ND$0.50000Similar
SMBJ20A-TPMicro Commercial Co1,208SMBJ20A-TPMSCT-ND$0.41000Similar
SMBJ20A-TRSTMicroelectronics131497-12196-1-ND$0.56000Similar
SM6T24AYSTMicroelectronics7,125497-10935-1-ND$0.98000Similar
SMBJ18AKYOCERA AVX110478-7065-1-ND$0.54000Similar