DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB170AT3

Digi-Key Part Number
1SMB170AT3OSTR-ND - Tape & Reel (TR)
1SMB170AT3OSCT-ND - Cut Tape (CT)
1SMB170AT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1SMB170AT3
Supplier
Description
TVS DIODE 170VWM 275VC SMB
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
120pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080

Other Suppliers on Digi-Key

61,832In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
1SMB170AT3OSTR
2156-1SMB170AT3-ONTR
1SMB170AT3OSDKR
ONSONS1SMB170AT3
1SMB170AT3OSCT
Standard Package2,500
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ170ABourns Inc.1,948SMBJ170ABCT-ND$0.49000Direct
SMBJ160ALittelfuse Inc.152SMBJ160ALFCT-ND$0.37000Similar
SMBJ170A-TRSTMicroelectronics509497-6511-1-ND$0.49000Similar
P6SMB180A-E3/52Vishay General Semiconductor - Diodes Division27P6SMB180A-E3/52GICT-ND$0.47000Similar
SMBJ170CA-TRSTMicroelectronics3,057497-16441-1-ND$0.45000Similar