OM-K-ARD | |
---|---|
DigiKey Part Number | 2070-OM-K-ARD-ND |
Manufacturer | |
Manufacturer Product Number | OM-K-ARD |
Description | OMEGA2 ARDUINO STARTER KIT |
Customer Reference | |
Detailed Description | Omega2+ MCU Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Onion Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Omega2+ |