
AC-H-2M16P | ||
---|---|---|
Digi-Key Part Number | 2070-AC-H-2M16P-ND | |
Manufacturer | ||
Manufacturer Product Number | AC-H-2M16P | |
Description | Linear IC's | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | - | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Onion Corporation | |
Series | - | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
UNKNOWN TYPE | AC-H-2M16P |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
Attribute | Description |
---|---|
Other Names | 2070-AC-H-2M16P |
Standard Package | 500 |