USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
DCG010-TL-E

UMC3NT1

Digi-Key Part Number
2156-UMC3NT1-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
UMC3NT1
Supplier
Description
TRAN NPN/PNP 50V 100MA SC88A
Detailed Description
Transistor - NPN, PNP (Emitter Coupled) 50V 100mA Surface Mount SC-88A (SC-70-5/SOT-353)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Transistor Type
NPN, PNP (Emitter Coupled)
Applications
-
Voltage - Rated
50V
Current Rating (Amps)
100mA
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.21.0095
Bulk
QtyUnit PriceExt Price
5,770$0.05000$288.50
Additional Resources
AttributeDescription
Other Names
2156-UMC3NT1
2156-UMC3NT1-ONTR-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UMC3NT1GON Semiconductor3,790UMC3NT1GOSCT-ND$0.32000Direct