USD

SOT-23-3,TO-236-3,Micro3,SSD3,SST3

SZMMBZ16VALT1G

Digi-Key Part Number
SZMMBZ16VALT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ16VALT1GOSCT-ND - Cut Tape (CT)
SZMMBZ16VALT1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
SZMMBZ16VALT1G
Supplier
Description
TVS DIODE 13VWM 23VC SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
23V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
-
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Unidirectional Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.34300$3.43
100$0.19400$19.40
500$0.12848$64.24
1,000$0.09850$98.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08565$256.95
6,000$0.07708$462.48
15,000$0.07070$1,060.50
Additional Resources
AttributeDescription
Other Names
SZMMBZ16VALT1G-ND
SZMMBZ16VALT1GOSTR
Standard Package3,000