USD

SOD-523_502
SZESD5Z2.5T1G
Digi-Key Part Number
SZESD5Z2.5T1G-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
SZESD5Z2.5T1G
Supplier
Description
SOD-523 EUT SNGL PB FREE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
2.5V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
10.9V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
120W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
145pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package3,000