USD

STK681-310GEVB

STK681-310

Digi-Key Part Number
STK681-310OSCT-ND - Cut Tape (CT)
STK681-310OSTB-ND - Tape & Box (TB)
Manufacturer
ON Semiconductor
Manufacturer Product Number
STK681-310
Supplier
Description
IC MOTOR DRIVER 4.75V-5.25V
Detailed Description
- Motor Driver Power MOSFET, IGBT Parallel -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET, IGBT
Step Resolution
-
Applications
General Purpose
Current - Output
4.2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 42V
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
19-SSIP Formed Leads
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
STK681-310-ND
STK681-310OSTB
STK681310
Standard Package15