USD

5-DFN, 8-SO Flat Lead
NTS12120EMFST1G
Digi-Key Part Number
NTS12120EMFST1GOSTR-ND - Tape & Reel (TR)
NTS12120EMFST1GOSCT-ND - Cut Tape (CT)
NTS12120EMFST1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NTS12120EMFST1G
Supplier
Description
DIODE SCHOTTKY 120V 12A 5DFN
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
12A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN, 5 Leads
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
120 V
Voltage - Forward (Vf) (Max) @ If
830 mV @ 12 A
Current - Reverse Leakage @ Vr
55 µA @ 120 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,729 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
NTS12120EMFST1G-ND
NTS12120EMFST1GOSTR
Standard Package1,500