USD

Obsolete item.
6-VDFN_506AN

NTLJD3119CTAG

Digi-Key Part Number
NTLJD3119CTAGOSTR-ND - Tape & Reel (TR)
NTLJD3119CTAGOSCT-ND - Cut Tape (CT)
NTLJD3119CTAGOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NTLJD3119CTAG
Supplier
Description
MOSFET N/P-CH 20V 6WDFN
Detailed Description
Mosfet Array N and P-Channel 20V 2.6A, 2.3A 710mW Surface Mount 6-WDFN (2x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.6A, 2.3A
Rds On (Max) @ Id, Vgs
65mOhm @ 3.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
271pF @ 10V
Power - Max
710mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
NTLJD3119CTAG-ND
NTLJD3119CTAGOSTR
Standard Package3,000