DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI50350ADT4G

Digi-Key Part Number
NSI50350ADT4GOSTR-ND - Tape & Reel (TR)
NSI50350ADT4GOSCT-ND - Cut Tape (CT)
NSI50350ADT4GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NSI50350ADT4G
Supplier
Description
IC REG/LED DRIVER 350MA DPAK
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Current Regulator Regulator High/Low-Side 350mA DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±10%
Voltage - Input
50V
Current - Output
350mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.92000$0.92
10$0.82500$8.25
25$0.78280$19.57
100$0.64290$64.29
250$0.60096$150.24
500$0.53110$265.55
1,000$0.46148$461.48
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.46148$1,153.70
Additional Resources
AttributeDescription
Other Names
NSI50350ADT4GOSDKR
NSI50350ADT4GOSTR
NSI50350ADT4G-ND
NSI50350ADT4GOSCT
Standard Package2,500