cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOA1305CUTAG

Digi-Key Part Number
NOA1305CUTAGOSTR-ND - Tape & Reel (TR)
NOA1305CUTAGOSCT-ND - Cut Tape (CT)
NOA1305CUTAGOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NOA1305CUTAG
Supplier
Description
SENSOR OPT 545NM AMBIENT 6DFN
Detailed Description
Optical Sensor Ambient 545nm I²C 6-VFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient
Wavelength
545nm
Proximity Detection
No
Output Type
I²C
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
NOA1305CUTAGOSCT
NOA1305CUTAGOSDKR
NOA1305CUTAGOSTR
NOA1305CUTAG-ND
Standard Package2,500