USD

8-UDFN_517AJ
NLSX4373MUTAG
Digi-Key Part Number
NLSX4373MUTAGOSTR-ND - Tape & Reel (TR)
NLSX4373MUTAGOSCT-ND - Cut Tape (CT)
NLSX4373MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NLSX4373MUTAG
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 8UDFN
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.8x1.2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Channels per Circuit
2
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
20Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.8x1.2)
Number of Circuits
1
Voltage - VCCA
1.5V ~ 5.5V
Voltage - VCCB
1.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,877 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
NLSX4373MUTAG-ND
NLSX4373MUTAGOSTR
Standard Package3,000