USD

Part Status: End of Life; Last Time Buy Date: 4/9/2021. Minimums may apply.
TO-247-4
NGTB40N120FL2WAG
Digi-Key Part Number
NGTB40N120FL2WAGOS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NGTB40N120FL2WAG
Supplier
Description
IGBT FIELD STOP 1200V 160A TO247
Detailed Description
IGBT Field Stop 1200V 160A 536W Through Hole TO-247-4L
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Last Time Buy
IGBT Type
Field Stop
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Switching Energy
1.7mJ (on), 1.1mJ (off)
Input Type
Standard
Td (on/off) @ 25°C
30ns/145ns
Test Condition
600V, 40A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
TO-247-4L
Voltage - Collector Emitter Breakdown (Max)
1200V
Current - Collector (Ic) (Max)
160A
Current - Collector Pulsed (Icm)
160A
Power - Max
536W
Gate Charge
313nC
Reverse Recovery Time (trr)
240ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 54

54 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States