USD

Obsolete item.
IPAK/TP

NDD02N40-1G

Digi-Key Part Number
NDD02N40-1GOS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NDD02N40-1G
Supplier
Description
MOSFET N-CH 400V 1.7A IPAK
Detailed Description
N-Channel 400V 1.7A (Tc) 39W (Tc) Through Hole I-PAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
1.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
I-PAK
Package / Case
TO-251-3 Short Leads, IPak, TO-251AA
Drain to Source Voltage (Vdss)
400V
Gate Charge (Qg) (Max) @ Vgs
5.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
121pF @ 25V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement