USD

6-DFN

NCP781BMN033TAG

Digi-Key Part Number
NCP781BMN033TAGOSTR-ND - Tape & Reel (TR)
NCP781BMN033TAGOSCT-ND - Cut Tape (CT)
NCP781BMN033TAGOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP781BMN033TAG
Supplier
Description
IC REG LINEAR 3.3V 100MA 6DFN
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-DFN (3.3x3.3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
150V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
9.5V @ 100mA
Current - Output
100mA
PSRR
83dB ~ 56dB (1kHz ~ 100kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3.3x3.3)
Number of Regulators
1
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
400 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.93800$9.38
25$0.89040$22.26
100$0.73140$73.14
250$0.68368$170.92
500$0.60420$302.10
1,000$0.52500$525.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.52500$1,575.00