USD

TSOP-5
NCP551SN33T1G
Digi-Key Part Number
NCP551SN33T1GOSTR-ND - Tape & Reel (TR)
NCP551SN33T1GOSCT-ND - Cut Tape (CT)
NCP551SN33T1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP551SN33T1G
Supplier
Description
IC REG LINEAR 3.3V 150MA 5TSOP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 150mA 5-TSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 10mA
Current - Output
150mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Number of Regulators
1
Current - Quiescent (Iq)
8µA
Current - Supply (Max)
8µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,101 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
NCP551SN33T1GOS
NCP551SN33T1GOS-ND
NCP551SN33T1GOSTR
Standard Package3,000