NCP5005SNT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,950
Unit Price: $3.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,467
Unit Price: $0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,985
Unit Price: $0.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: $2.84780
Datasheet

Similar


Lumissil Microsystems
In Stock: 5,756
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: $0.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.62216
Datasheet

Similar


Texas Instruments
In Stock: 1,725
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 2,681
Unit Price: $1.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,914
Unit Price: $4.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,286
Unit Price: $5.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 83
Unit Price: $6.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.00000
Datasheet

NCP5005SNT1G

DigiKey Part Number
NCP5005SNT1GOSTR-ND - Tape & Reel (TR)
NCP5005SNT1GOSCT-ND - Cut Tape (CT)
NCP5005SNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5005SNT1G
Description
IC LED DRVR RGLTR PWM 50MA 5TSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP5005SNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
24V
Current - Output / Channel
50mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number

Other Suppliers on DigiKey

276,553In Stock
Ships from Rochester Electronics, LLC