USD

6-TDFN_506BM
NCP349MNAETBG
Digi-Key Part Number
NCP349MNAETBGOSTR-ND - Tape & Reel (TR)
NCP349MNAETBGOSCT-ND - Cut Tape (CT)
NCP349MNAETBGOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP349MNAETBG
Supplier
Description
IC CTLR OVP 28V W/NMOS 6-DFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Power Supply Controller Overvoltage Protection Controller 6-DFN (1.6x1.2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage Protection Controller
Voltage - Input
1.2V ~ 28V
Voltage - Supply
1.2V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
6-DFN (1.6x1.2)
Current - Supply
70 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$0.83000$0.83
10$0.72600$7.26
25$0.68200$17.05
100$0.51700$51.70
250$0.44000$110.00
500$0.41800$209.00
1,000$0.31900$319.00
Additional Resources
AttributeDescription
Other Names
NCP349MNAETBG-ND
NCP349MNAETBGOSTR
Standard Package3,000