TO-220-3

NCP317BTG

Digi-Key Part Number
NCP317BTG-ND
Manufacturer
onsemi
Manufacturer Product Number
NCP317BTG
Supplier
Description
IC REG LIN POS ADJ 500MA TO220AB
Detailed Description
Linear Voltage Regulator IC Positive Adjustable Output 500mA TO-220
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
37V
Voltage Dropout (Max)
-
Current - Output
500mA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names2156-NCP317BTG-ON
Standard Package50