NCP3170BGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3170BGEVB

Digi-Key Part Number
NCP3170BGEVBOS-ND
Manufacturer
onsemi
Manufacturer Product Number
NCP3170BGEVB
Supplier
Description
BOARD EVAL NCP3170 SYNC PWM REG
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
NCP3170B series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
3.3V
Current - Output
3A
Voltage - Input
5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
1MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
NCP3170B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Box
QtyUnit PriceExt Price
3$75.00000$225.00
Additional Resources
AttributeDescription
Other Names
NCP3170BGEVB-ND
NCP3170BGEVBOS
Standard Package1