4-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP114AMX220TCG

Digi-Key Part Number
488-NCP114AMX220TCGTR-ND - Tape & Reel (TR)
488-NCP114AMX220TCGCT-ND - Cut Tape (CT)
488-NCP114AMX220TCGDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP114AMX220TCG
Supplier
Description
IC REG LINEAR 2.2V 300MA 4UDFN
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
300mA
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.35700$3.57
25$0.31240$7.81
100$0.20220$20.22
250$0.16736$41.84
500$0.13388$66.94
1,000$0.10264$102.64
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08925$267.75
6,000$0.08033$481.98
15,000$0.07367$1,105.05
Additional Resources
AttributeDescription
Other Names
NCP114AMX220TCG-ND
488-NCP114AMX220TCGTR
488-NCP114AMX220TCGCT
488-NCP114AMX220TCGDKR
Standard Package3,000