USD

4-XDFN
NCP110AMX060TBG
Digi-Key Part Number
NCP110AMX060TBGOSTR-ND - Tape & Reel (TR)
NCP110AMX060TBGOSCT-ND - Cut Tape (CT)
NCP110AMX060TBGOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP110AMX060TBG
Supplier
Description
200 MA LOW VIN LOW NOIS
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Linear Voltage Regulator IC Output 200mA 4-XDFN (1x1)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
200mA
PSRR
90dB ~ 55dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Number of Regulators
1
Current - Quiescent (Iq)
25 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,165 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesNCP110AMX060TBGOSTR
Standard Package3,000