USD

US8
NC7WZ126K8X
Digi-Key Part Number
NC7WZ126K8XTR-ND - Tape & Reel (TR)
NC7WZ126K8XCT-ND - Cut Tape (CT)
NC7WZ126K8XDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NC7WZ126K8X
Supplier
Description
IC BUFFER NON-INVERT 5.5V US8
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091"", 2.30mm Width)
Supplier Device Package
US8
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

20,013 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
NC7WZ126K8X-ND
NC7WZ126K8XTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NL27WZ126USGON Semiconductor2,215NL27WZ126USGOSCT-ND$0.36000Direct