
MMSZ5226BT1G | ||
---|---|---|
Digi-Key Part Number | MMSZ5226BT1GOSTR-ND - Tape & Reel (TR) MMSZ5226BT1GOSCT-ND - Cut Tape (CT) MMSZ5226BT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSZ5226BT1G | |
Description | DIODE ZENER 3.3V 500MW SOD123 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MMSZ5226BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MMSZ52zzzT1G, SZMMSZ52zzzT1G Series |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev 24/Apr/2020 |
HTML Datasheet | MMSZ52zzzT1G, SZMMSZ52zzzT1G Series |
EDA Models | MMSZ5226BT1G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.12000 | $1.20 |
100 | $0.06500 | $6.50 |
500 | $0.05104 | $25.52 |
1,000 | $0.03545 | $35.45 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02937 | $88.11 |
6,000 | $0.02777 | $166.62 |
9,000 | $0.02363 | $212.67 |
30,000 | $0.02186 | $655.80 |
75,000 | $0.01891 | $1,418.25 |
150,000 | $0.01572 | $2,358.00 |
Attribute | Description |
---|---|
Other Names | MMSZ5226BT1GOSCT MMSZ5226BT1GOS-ND MMSZ5226BT1GOS MMSZ5226BT1GOSTR MMSZ5226BT1GOSDKR 2156-MMSZ5226BT1G-OS ONSONSMMSZ5226BT1G |
Standard Package | 3,000 |