


MMBZ5242BLT1G | ||
---|---|---|
Digi-Key Part Number | MMBZ5242BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5242BLT1GOSCT-ND - Cut Tape (CT) MMBZ5242BLT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBZ5242BLT1G | |
Description | DIODE ZENER 12V 225MW SOT23-3 | |
Manufacturer Standard Lead Time | 43 Weeks | |
Detailed Description | Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MMBZ5242BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MMBZ/SZMMBZ52xxBLT1G Series |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Mold Comp Chg 7/Apr/2020 |
HTML Datasheet | MMBZ/SZMMBZ52xxBLT1G Series |
EDA Models | MMBZ5242BLT1G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10500 | $1.05 |
100 | $0.05670 | $5.67 |
500 | $0.04450 | $22.25 |
1,000 | $0.03091 | $30.91 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02560 | $76.80 |
6,000 | $0.02421 | $145.26 |
9,000 | $0.02060 | $185.40 |
30,000 | $0.01906 | $571.80 |
75,000 | $0.01648 | $1,236.00 |
150,000 | $0.01370 | $2,055.00 |
Attribute | Description |
---|---|
Other Names | MMBZ5242BLT1GOS MMBZ5242BLT1GOS-ND MMBZ5242BLT1GOSCT MMBZ5242BLT1GOSTR MMBZ5242BLT1GOSDKR |
Standard Package | 3,000 |