USD

SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MMBTA06LT1G

Digi-Key Part Number
MMBTA06LT1GOSTR-ND - Tape & Reel (TR)
MMBTA06LT1GOSCT-ND - Cut Tape (CT)
MMBTA06LT1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MMBTA06LT1G
Supplier
Description
TRANS NPN 80V 500MA SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 100MHz Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15900$1.59
25$0.15120$3.78
100$0.08640$8.64
500$0.05316$26.58
1,000$0.03625$36.25
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03081$92.43
6,000$0.02779$166.74
15,000$0.02417$362.55
30,000$0.02175$652.50
75,000$0.01995$1,496.25
Additional Resources
AttributeDescription
Other Names
MMBTA06LT1GOS
MMBTA06LT1GOS-ND
MMBTA06LT1GOSTR
Standard Package3,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2STR1215STMicroelectronics7,072497-6205-1-ND$0.46000Similar
2SD1782KT146QRohm Semiconductor2,7812SD1782KT146QCT-ND$0.48000Similar
CMPTA06 TR PBFREECentral Semiconductor Corp8041514-CMPTA06TRPBFREECT-ND$0.76000Direct
SSTA06T116Rohm Semiconductor6,729SSTA06T116CT-ND$0.46000Similar
PMBTA06,235Nexperia USA Inc.8,4481727-2161-1-ND$0.22000Direct