USD

SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SOT-23-3
MMBT3906LT1G
Digi-Key Part Number
MMBT3906LT1GOSTR-ND - Tape & Reel (TR)
MMBT3906LT1GOSCT-ND - Cut Tape (CT)
MMBT3906LT1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MMBT3906LT1G
Supplier
Description
TRANS PNP 40V 0.2A SOT23
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 250MHz Surface Mount SOT-23-3 (TO-236)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

412,499 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
MMBT3906LT1GOS
MMBT3906LT1GOS-ND
MMBT3906LT1GOSTR
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMMBT3906LT3GON Semiconductor6,388SMMBT3906LT3GOSCT-ND$0.29000Direct
SMMBT3906LT1GON Semiconductor61,664SMMBT3906LT1GOSCT-ND$0.29000Direct