MMBT3904WT1G

DigiKey Part Number
MMBT3904WT1GOSTR-ND - Tape & Reel (TR)
MMBT3904WT1GOSCT-ND - Cut Tape (CT)
MMBT3904WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904WT1G
Description
TRANS NPN 40V 0.2A SC70-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904WT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
150 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.10000$1.00
100$0.05390$5.39
500$0.04232$21.16
1,000$0.02939$29.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02435$73.05
6,000$0.02302$138.12
9,000$0.01959$176.31
30,000$0.01812$543.60
75,000$0.01568$1,176.00
150,000$0.01303$1,954.50
Manufacturers Standard Package