USD

SOT-23-3
MMBF4117
Digi-Key Part Number
MMBF4117TR-ND - Tape & Reel (TR)
MMBF4117CT-ND - Cut Tape (CT)
MMBF4117DKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MMBF4117
Supplier
Description
JFET N-CH 40V 0.225W SOT23
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
JFET N-Channel 40V 225mW Surface Mount SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Voltage - Breakdown (V(BR)GSS)
40V
Power - Max
225mW
Current - Drain (Idss) @ Vds (Vgs=0)
30µA @ 10V
Voltage - Cutoff (VGS off) @ Id
600mV @ 1nA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

36,620 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
MMBF4117-ND
MMBF4117TR
Q12882835
Standard Package3,000