SOT-23-3,TO-236-3,Micro3,SSD3,SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD914LT1G

Digi-Key Part Number
MMBD914LT1GOSTR-ND - Tape & Reel (TR)
MMBD914LT1GOSCT-ND - Cut Tape (CT)
MMBD914LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD914LT1G
Description
DIODE GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MMBD914LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
In-Stock: 173,659
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.11000$0.11
10$0.07900$0.79
100$0.04280$4.28
500$0.03360$16.80
1,000$0.02333$23.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.01933$57.99
6,000$0.01828$109.68
9,000$0.01555$139.95
30,000$0.01439$431.70
75,000$0.01244$933.00
150,000$0.01034$1,551.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
MMBD914LT1GOSCT
MMBD914LT1GOS-ND
2156-MMBD914LT1G-OS
2832-MMBD914LT1G
ONSONSMMBD914LT1G
MMBD914LT1GOSTR
MMBD914LT1GOSDKR
MMBD914LT1GOS
Standard Package3,000