USD

SOD-323_477
MM3Z27VT1G
Digi-Key Part Number
MM3Z27VT1GOSTR-ND - Tape & Reel (TR)
MM3Z27VT1GOSCT-ND - Cut Tape (CT)
MM3Z27VT1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MM3Z27VT1G
Supplier
Description
DIODE ZENER 27V 300MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Zener Diode ±5% Surface Mount SOD-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Voltage - Zener (Nom) (Vz)
27 V
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,654 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.12400$1.24
100$0.04750$4.75
500$0.03466$17.33
1,000$0.02327$23.27
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
MM3Z27VT1GOS
MM3Z27VT1GOS-ND
MM3Z27VT1GOSTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX384-C27,115Nexperia USA Inc.7,1491727-1639-1-ND$0.19000Direct