TO-247-3

MJH6287G

Digi-Key Part Number
MJH6287GOS-ND
Manufacturer
onsemi
Manufacturer Product Number
MJH6287G
Supplier
Description
TRANS PNP DARL 100V 20A TO247
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 4MHz 160 W Through Hole TO-247-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Active
Transistor Type
PNP - Darlington
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 200mA, 20A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 10A, 3V
Power - Max
160 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Tube
QtyUnit PriceExt Price
1$5.21000$5.21
10$4.68100$46.81
100$3.83530$383.53
500$3.26494$1,632.47
1,000$3.24712$3,247.12

Additional Resources
AttributeDescription
Other Names
MJH6287GOS
2156-MJH6287G-OS
Standard Package30