7SZ_SOT−353_419A−02

MC74VHC1G86DFT2

Digi-Key Part Number
MC74VHC1G86DFT2-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
MC74VHC1G86DFT2
Supplier
Description
IC GATE XOR 1CH 2-INP SC88A
Detailed Description
XOR (Exclusive OR) IC 1 Channel - SC-88A (SC-70-5/SOT-353)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
XOR (Exclusive OR)
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.5V ~ 1.65V
Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names2156-MC74VHC1G86DFT2-ONTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC74VHC1G86DFT2Gonsemi300MC74VHC1G86DFT2GOSCT-ND$0.38000Direct