USD

16-TSSOP
16-TSSOP
16-TSSOP
MC74HC595ADTR2G
Digi-Key Part Number
MC74HC595ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC595ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC595ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC74HC595ADTR2G
Supplier
Description
IC SHIFT REGSTR 8BIT 3ST 16TSSOP
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Shift Shift Register Element Bit 16-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

38,995 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
MC74HC595ADTR2GOS
MC74HC595ADTR2GOS-ND
MC74HC595ADTR2GOSTR
Standard Package2,500