USD

Obsolete item.
28-PLCC
MC10E195FNG
Digi-Key Part Number
MC10E195FNGOS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC10E195FNG
Supplier
Description
IC DELAY LINE 128TAP PROG 28PLCC
Detailed Description
Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tube
Part Status
Obsolete
Function
Programmable
Delay to 1st Tap
1.39ns
Available Total Delays
1.39ns ~ 3.63ns
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Number of Taps/Steps
128
Number of Independent Delays
1
Tap Increment
20ps
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other NamesMC10E195FNGOS
Standard Package37