MBRS130LT3G is out of stock and can be placed on backorder.
Similar
Similar
Similar
Similar
Similar
Similar

MBRS130LT3G | ||
---|---|---|
Digi-Key Part Number | MBRS130LT3GOSTR-ND - Tape & Reel (TR) MBRS130LT3GOSCT-ND - Cut Tape (CT) MBRS130LT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBRS130LT3G | |
Description | DIODE SCHOTTKY 30V 2A SMB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Diode 30 V 2A Surface Mount SMB | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MBRS130LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 445 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MBRS130LT3G, SBRS8130LT3G |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Subcontractor Assembly Site 28/Jun/2021 |
HTML Datasheet | MBRS130LT3G, SBRS8130LT3G |
EDA Models | MBRS130LT3G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.32200 | $3.22 |
100 | $0.16230 | $16.23 |
500 | $0.14380 | $71.90 |
1,000 | $0.11191 | $111.91 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.10016 | $250.40 |
5,000 | $0.09792 | $489.60 |
12,500 | $0.08673 | $1,084.12 |
25,000 | $0.08561 | $2,140.25 |
62,500 | $0.07274 | $4,546.25 |
125,000 | $0.06994 | $8,742.50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
B130LB-13-F | Diodes Incorporated | 218 | B130LB-FDICT-ND | $0.46000 | Similar |
B230-13-F | Diodes Incorporated | 106,767 | B230-FDICT-ND | $0.46000 | Similar |
B330B-13-F | Diodes Incorporated | 53,879 | B330B-FDICT-ND | $0.42000 | Similar |
BAT165E6327HTSA1 | Infineon Technologies | 156,126 | BAT165E6327HTSA1CT-ND | $0.47000 | Similar |
PMEG3010EP,115 | Nexperia USA Inc. | 4,848 | 1727-5408-1-ND | $0.35000 | Similar |
Attribute | Description |
---|---|
Other Names | 2156-MBRS130LT3G-OS MBRS130LT3GOSTR MBRS130LT3GOSDKR ONSONSMBRS130LT3G MBRS130LT3GOSCT |
Standard Package | 2,500 |