USD

SOD-123_498
MBR120VLSFT1G
Digi-Key Part Number
MBR120VLSFT1GOSTR-ND - Tape & Reel (TR)
MBR120VLSFT1GOSCT-ND - Cut Tape (CT)
MBR120VLSFT1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MBR120VLSFT1G
Supplier
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Diode Schottky 20V 1A Surface Mount SOD-123FL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - DC Reverse (Vr) (Max)
20V
Voltage - Forward (Vf) (Max) @ If
340mV @ 1A
Current - Reverse Leakage @ Vr
600µA @ 20V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesMBR120VLSFT1GOSTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SM5817PL-TPMicro Commercial Co405,241SM5817PL-TPMSCT-ND$0.43000Direct