USD

cms-photo-not-available

MB2S

Digi-Key Part Number
2156-MB2S-OS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MB2S
Supplier
Description
BRIDGE RECTIFIER DIODE, 1 PHASE,
Manufacturer Standard Lead Time
0 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 200V Surface Mount TO-269AA MINIDIL SLIM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA MINIDIL SLIM
Voltage - Peak Reverse (Max)
200V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1V @ 400mA
Current - Reverse Leakage @ Vr
5µA @ 200V
Price and Procurement

175,744 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.